Images are for reference only
EDA Models
CINCH ATT-0263-00-SMA-02
Manufacturer | |
Mfr. Part # | ATT-0263-00-SMA-02 |
LCSC Part # | C5590740 |
Package | SMA |
Customer # | |
Key Attributes | SMA Miniature High Performance Attenuator |
Description | 2W 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | CINCH ATT-0263-00-SMA-02 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CINCH ATT-0263-00-SMA-02 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 215.3994 | $ 215.40 |
200+ | $ 202.3028 | $ 40460.56 |
500+ | $ 195.542 | $ 97771.00 |
1,000+ | $ 192.2024 | $ 192202.40 |
Standard Packaging 5/Full
Bag |