Images are for reference only
EDA Models
CINCH ATT-0290-07-HEX-02
Manufacturer | |
Mfr. Part # | ATT-0290-07-HEX-02 |
LCSC Part # | C6862520 |
Package | - |
Customer # | |
Key Attributes | High Performance SMA RF Attenuator |
Description | 7dB 2W 0Hz~18GHz RF Attenuators ROHS |
Datasheet | CINCH ATT-0290-07-HEX-02 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CINCH ATT-0290-07-HEX-02 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 448.9962 | $ 449.00 |
200+ | $ 179.1536 | $ 35830.72 |
500+ | $ 173.1672 | $ 86583.60 |
1,000+ | $ 170.208 | $ 170208.00 |