Images are for reference only
EDA Models
CINCH M3933/16-04N
Manufacturer | |
Mfr. Part # | M3933/16-04N |
LCSC Part # | C1557395 |
Package | SMA |
Customer # | |
Key Attributes | M3933/16 Series Fixed RF Attenuators |
Description | 20dB 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | CINCH M3933/16-04N |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CINCH M3933/16-04N |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 197.1953 | $ 197.20 |
200+ | $ 76.3123 | $ 15262.46 |
500+ | $ 73.6313 | $ 36815.65 |
1,000+ | $ 72.3054 | $ 72305.40 |
Standard Packaging 1/Full
Bag |