Images are for reference only
EDA Models
CINCH M3933/16-30S
Manufacturer | |
Mfr. Part # | M3933/16-30S |
LCSC Part # | C1557762 |
Package | SMA |
Customer # | |
Key Attributes | Fixed Coaxial Attenuators |
Description | 50Ω 12dB 2W 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | CINCH M3933/16-30S |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CINCH M3933/16-30S |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 418.9008 | $ 418.90 |
200+ | $ 162.1091 | $ 32421.82 |
500+ | $ 156.4122 | $ 78206.10 |
1,000+ | $ 153.5969 | $ 153596.90 |
Standard Packaging 1/Full
Bag |