Images are for reference only
EDA Models
CINCH M3933/25-01N
Manufacturer | |
Mfr. Part # | M3933/25-01N |
LCSC Part # | C1557643 |
Package | SMA |
Customer # | |
Key Attributes | MIL-DTL-3933/25 SMA Male/Female Fixed Coaxial Attenuator |
Description | 50Ω 1dB 2W 0Hz~2GHz SMA RF Attenuators ROHS |
Datasheet | CINCH M3933/25-01N |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | CINCH | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CINCH M3933/25-01N |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 155.0416 | $ 155.04 |
200+ | $ 59.9993 | $ 11999.86 |
500+ | $ 57.891 | $ 28945.50 |
1,000+ | $ 56.8491 | $ 56849.10 |
Standard Packaging 1/Full
Bag |