Images are for reference only
EDA Models
Cal Test CT4458-30
Manufacturer | |
Mfr. Part # | CT4458-30 |
LCSC Part # | C20183458 |
Package | - |
Customer # | |
Key Attributes | SMA FIXED ATTENUATOR, 18GHz, 2W |
Description | RF Attenuators ROHS |
Datasheet | Cal Test CT4458-30 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Cal Test | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cal Test CT4458-30 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 227.419 | $ 227.42 |
200+ | $ 90.7419 | $ 18148.38 |
500+ | $ 87.7103 | $ 43855.15 |
1,000+ | $ 86.2119 | $ 86211.90 |