Images are for reference only
EDA Models
HRS(Hirose) AT-107V
Manufacturer | |
Mfr. Part # | AT-107V |
LCSC Part # | C1557434 |
Package | SMA |
Customer # | |
Key Attributes | 10-18 GHz RF Attenuator |
Description | 50Ω 7dB 2W 0Hz~18GHz SMA RF Attenuators ROHS |
Datasheet | HRS(Hirose) AT-107V |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | HRS(Hirose) | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HRS(Hirose) AT-107V |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 57.0467 | $ 57.05 |
200+ | $ 22.0763 | $ 4415.26 |
500+ | $ 21.3015 | $ 10650.75 |
1,000+ | $ 20.9172 | $ 20917.20 |
Standard Packaging 20/Full
Bag |