Images are for reference only
EDA Models
HRS(Hirose) AT-1910(40)
Manufacturer | |
Mfr. Part # | AT-1910(40) |
LCSC Part # | C1557779 |
Package | SMA |
Customer # | |
Key Attributes | 2W Power Fixed Attenuators (SMA Type) |
Description | 50Ω 10dB 2W 0Hz~8GHz SMA RF Attenuators ROHS |
Datasheet | HRS(Hirose) AT-1910(40) |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | HRS(Hirose) | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HRS(Hirose) AT-1910(40) |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 168.7198 | $ 168.72 |
200+ | $ 65.2919 | $ 13058.38 |
500+ | $ 62.9983 | $ 31499.15 |
1,000+ | $ 61.8639 | $ 61863.90 |