Images are for reference only
EDA Models
HRS(Hirose) HK-AT(6)-PJ
Manufacturer | |
Mfr. Part # | HK-AT(6)-PJ |
LCSC Part # | C1557413 |
Package | - |
Customer # | |
Key Attributes | 2.92mm Coaxial Connectors MIL Standard Compliant RF Attenuator |
Description | 50Ω 6dB 1W 0Hz~40GHz RF Attenuators ROHS |
Datasheet | HRS(Hirose) HK-AT(6)-PJ |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | HRS(Hirose) | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HRS(Hirose) HK-AT(6)-PJ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 404.0758 | $ 404.08 |
200+ | $ 156.3721 | $ 31274.42 |
500+ | $ 150.8773 | $ 75438.65 |
1,000+ | $ 148.1623 | $ 148162.30 |