Images are for reference only
EDA Models
L3Harris Narda-MITEQ 765A-20
Manufacturer | |
Mfr. Part # | 765A-20 |
LCSC Part # | C6833774 |
Package | - |
Customer # | |
Key Attributes | 50W Fixed RF Attenuator |
Description | RF Attenuators ROHS |
Datasheet | L3Harris Narda-MITEQ 765A-20 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | L3Harris Narda-MITEQ | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | L3Harris Narda-MITEQ 765A-20 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 933.7771 | $ 933.78 |
200+ | $ 877.0034 | $ 175400.68 |
500+ | $ 847.697 | $ 423848.50 |
1,000+ | $ 833.2157 | $ 833215.70 |