Images are for reference only
EDA Models
MACOM MAT10020
Manufacturer | |
Mfr. Part # | MAT10020 |
LCSC Part # | C6659420 |
Package | - |
Customer # | |
Key Attributes | 20 GHz Fixed RF Attenuator |
Description | 2dB 2W 0Hz~20GHz RF Attenuators ROHS |
Datasheet | MACOM MAT10020 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | MACOM | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | MACOM MAT10020 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 11.4816 | $ 11.48 |
200+ | $ 4.5826 | $ 916.52 |
500+ | $ 4.4295 | $ 2214.75 |
1,000+ | $ 4.3537 | $ 4353.70 |