Images are for reference only
EDA Models
P1dB Inc P1AT-29MF-40G2W-3
Manufacturer | |
Mfr. Part # | P1AT-29MF-40G2W-3 |
LCSC Part # | C19086105 |
Package | - |
Customer # | |
Key Attributes | 2.92mm Male to Female 40GHz 3dB 2W RF Attenuator |
Description | RF Attenuators ROHS |
Datasheet | P1dB Inc P1AT-29MF-40G2W-3 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | P1dB Inc | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | P1dB Inc P1AT-29MF-40G2W-3 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 522.614 | $ 522.61 |
200+ | $ 208.5266 | $ 41705.32 |
500+ | $ 201.559 | $ 100779.50 |
1,000+ | $ 198.116 | $ 198116.00 |