Images are for reference only
EDA Models
Pasternack Enterprises PE7437-8
Manufacturer | |
Mfr. Part # | PE7437-8 |
LCSC Part # | C6734423 |
Package | - |
Customer # | |
Key Attributes | 8dB 50Ω Fixed Attenuator BNC Plug to BNC Jack 4GHz 2W |
Description | 50Ω 8dB 2W 0Hz~4GHz RF Attenuators ROHS |
Datasheet | Pasternack Enterprises PE7437-8 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Pasternack Enterprises | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Pasternack Enterprises PE7437-8 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 97.2909 | $ 97.29 |
200+ | $ 38.8212 | $ 7764.24 |
500+ | $ 37.5228 | $ 18761.40 |
1,000+ | $ 36.8815 | $ 36881.50 |
Standard Packaging 1/Full
Bag |