Images are for reference only
EDA Models
Radiall R411717124
Manufacturer | |
Mfr. Part # | R411717124 |
LCSC Part # | C6960903 |
Package | QMAIN-LINE |
Customer # | |
Key Attributes | 6GHz 1W 17dB QMA Attenuator |
Description | QMAIN-LINE RF Attenuators ROHS |
Datasheet | Radiall R411717124 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | QMAIN-LINE |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R411717124 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 373.2228 | $ 373.22 |
200+ | $ 148.9181 | $ 29783.62 |
500+ | $ 143.942 | $ 71971.00 |
1,000+ | $ 141.4833 | $ 141483.30 |
Standard Packaging 10/Full
Bag |