Images are for reference only
EDA Models
Radiall R411720124
Manufacturer | |
Mfr. Part # | R411720124 |
LCSC Part # | C6960905 |
Package | QMAIN-LINE |
Customer # | |
Key Attributes | 6GHz 1W 20dB QMA Attenuator |
Description | QMAIN-LINE RF Attenuators ROHS |
Datasheet | Radiall R411720124 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | QMAIN-LINE |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R411720124 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 307.9977 | $ 308.00 |
200+ | $ 122.8938 | $ 24578.76 |
500+ | $ 118.7866 | $ 59393.30 |
1,000+ | $ 116.7578 | $ 116757.80 |