Images are for reference only
EDA Models
Radiall R412503124
Manufacturer | |
Mfr. Part # | R412503124 |
LCSC Part # | C5841580 |
Package | - |
Customer # | |
Key Attributes | TNC 3dB RF Attenuator |
Description | 50Ω 3dB 1W 0Hz~3GHz RF Attenuators ROHS |
Datasheet | Radiall R412503124 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R412503124 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 218.5772 | $ 218.58 |
200+ | $ 87.2145 | $ 17442.90 |
500+ | $ 84.3006 | $ 42150.30 |
1,000+ | $ 82.8596 | $ 82859.60 |