Images are for reference only
EDA Models
Radiall R412505000
Manufacturer | |
Mfr. Part # | R412505000 |
LCSC Part # | C6960933 |
Package | - |
Customer # | |
Key Attributes | TNC 5dB 2GHz 2W RF Attenuator |
Description | 50Ω 5dB 2W 0Hz~2GHz RF Attenuators ROHS |
Datasheet | Radiall R412505000 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R412505000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 403.6854 | $ 403.69 |
200+ | $ 161.0733 | $ 32214.66 |
500+ | $ 155.6909 | $ 77845.45 |
1,000+ | $ 153.0322 | $ 153032.20 |