Images are for reference only
EDA Models
Radiall R412508124
Manufacturer | |
Mfr. Part # | R412508124 |
LCSC Part # | C6637275 |
Package | - |
Customer # | |
Key Attributes | TNC 8dB 3GHz 1W RF Attenuator |
Description | 50Ω 8dB 1W 0Hz~3GHz RF Attenuators ROHS |
Datasheet | Radiall R412508124 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R412508124 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 234.7611 | $ 234.76 |
200+ | $ 93.672 | $ 18734.40 |
500+ | $ 90.5425 | $ 45271.25 |
1,000+ | $ 88.9951 | $ 88995.10 |
Standard Packaging 10/Full
Bag |