Images are for reference only
EDA Models
Radiall R413330150
Manufacturer | |
Mfr. Part # | R413330150 |
LCSC Part # | C6373354 |
Package | SMA |
Customer # | |
Key Attributes | SMA 2.9 Coaxial Attenuator 30dB 2W 0-40GHz |
Description | 50Ω 30dB 2W 0Hz~40GHz SMA RF Attenuators ROHS |
Datasheet | Radiall R413330150 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | SMA |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R413330150 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1203.2788 | $ 1203.28 |
200+ | $ 480.117 | $ 96023.40 |
500+ | $ 464.0724 | $ 232036.20 |
1,000+ | $ 456.1463 | $ 456146.30 |