Images are for reference only
EDA Models
Radiall R414460000
Manufacturer | |
Mfr. Part # | R414460000 |
LCSC Part # | C6637289 |
Package | - |
Customer # | |
Key Attributes | BNC RF Attenuator 60dB 8GHz 2W |
Description | 50Ω 60dB 2W 0Hz~8GHz RF Attenuators ROHS |
Datasheet | Radiall R414460000 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R414460000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 706.1866 | $ 706.19 |
200+ | $ 281.7736 | $ 56354.72 |
500+ | $ 272.3578 | $ 136178.90 |
1,000+ | $ 267.7052 | $ 267705.20 |
Standard Packaging 5/Full
Bag |