Images are for reference only
EDA Models
Radiall R414514000
Manufacturer | |
Mfr. Part # | R414514000 |
LCSC Part # | C5855316 |
Package | - |
Customer # | |
Key Attributes | 10dB 18GHz 2W TNC RF Attenuator |
Description | 50Ω 14dB 2W 0Hz~4GHz RF Attenuators ROHS |
Datasheet | Radiall R414514000 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R414514000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 438.8318 | $ 438.83 |
200+ | $ 175.0972 | $ 35019.44 |
500+ | $ 169.2467 | $ 84623.35 |
1,000+ | $ 166.3555 | $ 166355.50 |