Images are for reference only
EDA Models
Radiall R417910118
Manufacturer | |
Mfr. Part # | R417910118 |
LCSC Part # | C7272654 |
Package | - |
Customer # | |
Key Attributes | TNC ATTENUATOR 10 DB 2 GHZ 80W |
Description | 50Ω 10dB 80W 0Hz~2GHz RF Attenuators ROHS |
Datasheet | Radiall R417910118 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R417910118 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2646.1632 | $ 2646.16 |
200+ | $ 1055.8367 | $ 211167.34 |
500+ | $ 1020.5551 | $ 510277.55 |
1,000+ | $ 1003.1204 | $ 1003120.40 |