Images are for reference only
EDA Models
Radiall R422006010
Manufacturer | |
Mfr. Part # | R422006010 |
LCSC Part # | C5855442 |
Package | - |
Customer # | |
Key Attributes | 6dB 6GHz 30W RF Attenuator |
Description | 50Ω 6dB 30W 0Hz~6GHz RF Attenuators ROHS |
Datasheet | Radiall R422006010 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R422006010 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1629.4526 | $ 1629.45 |
200+ | $ 650.1627 | $ 130032.54 |
500+ | $ 628.4364 | $ 314218.20 |
1,000+ | $ 617.702 | $ 617702.00 |