Images are for reference only
EDA Models
Radiall R422230030
Manufacturer | |
Mfr. Part # | R422230030 |
LCSC Part # | C5841647 |
Package | - |
Customer # | |
Key Attributes | SMA 30dB 6GHz 100W RF Attenuator |
Description | 50Ω 30dB 100W 0Hz~6GHz RF Attenuators ROHS |
Datasheet | Radiall R422230030 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Attenuators | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517799000 |
USHTS | 8517790000 |
TARIC | 8517790000 |
CAHTS | 8517790000 |
BRHTS | 85177900 |
INHTS | 85177990 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R422230030 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2421.285 | $ 2421.29 |
200+ | $ 966.1084 | $ 193221.68 |
500+ | $ 933.8249 | $ 466912.45 |
1,000+ | $ 917.8734 | $ 917873.40 |