Images are for reference only
EDA Models
HJ Tech 3C0819A07-002
Manufacturer | |
Mfr. Part # | 3C0819A07-002 |
LCSC Part # | C22363786 |
Package | - |
Customer # | |
Key Attributes | 520mm SMA Male to 90° F Male RF Cable Assembly |
Description | RF Cables ROHS |
Datasheet | HJ Tech 3C0819A07-002 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | HJ Tech | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HJ Tech 3C0819A07-002 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 4.1947 | $ 4.19 |
10+ | $ 4.096 | $ 40.96 |
30+ | $ 4.0302 | $ 120.91 |
100+ | $ 3.9629 | $ 396.29 |
Better price for more quantity?
$