Images are for reference only
EDA Models
HRS(Hirose) U.FL-2LPHF6-066N2-A-200
Manufacturer | |
Mfr. Part # | U.FL-2LPHF6-066N2-A-200 |
LCSC Part # | C21476925 |
Package | - |
Customer # | |
Key Attributes | 1.9mm to 2.4mm Mated Height Light Weight SMT Micro Coaxial Connector |
Description | RF Cables ROHS |
Datasheet | HRS(Hirose) U.FL-2LPHF6-066N2-A-200 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | HRS(Hirose) | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HRS(Hirose) U.FL-2LPHF6-066N2-A-200 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 5.1734 | $ 5.17 |
200+ | $ 2.0651 | $ 413.02 |
500+ | $ 1.9954 | $ 997.70 |
1,000+ | $ 1.9614 | $ 1961.40 |
Standard Packaging 100/Full
Bag |