Images are for reference only
EDA Models
Shenzhen Kinghelm Elec KH-122-081SMA-200
Manufacturer | |
Mfr. Part # | KH-122-081SMA-200 |
LCSC Part # | C7541842 |
Package | - |
Customer # | |
Key Attributes | SMA Female to Open RF Cable, 200mm |
Description | 20cm SMA to OPEN RF Cables ROHS |
Datasheet | Shenzhen Kinghelm Elec KH-122-081SMA-200 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | Shenzhen Kinghelm Elec | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Shenzhen Kinghelm Elec KH-122-081SMA-200 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
In-Stock: 100
100 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.7675 | $ 0.77 |
10+ | $ 0.6328 | $ 6.33 |
30+ | $ 0.5655 | $ 16.97 |
100+ | $ 0.4981 | $ 49.81 |
500+ | $ 0.4574 | $ 228.70 |
1,000+ | $ 0.4371 | $ 437.10 |
Better price for more quantity?
$