Images are for reference only
EDA Models
Shenzhen Kinghelm Elec KH-IPEX-SMAKWE-RG137-B180MM
Manufacturer | |
Mfr. Part # | KH-IPEX-SMAKWE-RG137-B180MM |
LCSC Part # | C5441704 |
Package | - |
Customer # | |
Key Attributes | I-PEX 1.37 to SMA Female Connector Cable, 180mm |
Description | 18cm IPEX to SMA 1Gen RF Cables ROHS |
Datasheet | Shenzhen Kinghelm Elec KH-IPEX-SMAKWE-RG137-B180MM |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | Shenzhen Kinghelm Elec | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Shenzhen Kinghelm Elec KH-IPEX-SMAKWE-RG137-B180MM |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
In-Stock: 100
100 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.1355 | $ 1.14 |
10+ | $ 0.958 | $ 9.58 |
30+ | $ 0.8607 | $ 25.82 |
100+ | $ 0.7507 | $ 75.07 |
500+ | $ 0.7021 | $ 351.05 |
1,000+ | $ 0.6801 | $ 680.10 |
Better price for more quantity?
$