Images are for reference only
EDA Models
Shenzhen Kinghelm Elec KHA-(RG0.81)-TX180-IPEX4-221
Manufacturer | |
Mfr. Part # | KHA-(RG0.81)-TX180-IPEX4-221 |
LCSC Part # | C7502009 |
Package | - |
Customer # | |
Key Attributes | 4th Generation IPEX RF Cable, 180mm Long |
Description | 18cm 4Gen RF Cables ROHS |
Datasheet | Shenzhen Kinghelm Elec KHA-(RG0.81)-TX180-IPEX4-221 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | Shenzhen Kinghelm Elec | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Shenzhen Kinghelm Elec KHA-(RG0.81)-TX180-IPEX4-221 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 100 |
Sales Unit | Piece |
In-Stock: 100
100 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1738 | $ 0.87 |
50+ | $ 0.1697 | $ 8.49 |
200+ | $ 0.167 | $ 33.40 |
500+ | $ 0.1643 | $ 82.15 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$