Images are for reference only
EDA Models
Shenzhen Kinghelm Elec KHA-(RG1.13)-TX60-IPEX-221
Manufacturer | |
Mfr. Part # | KHA-(RG1.13)-TX60-IPEX-221 |
LCSC Part # | C7501990 |
Package | - |
Customer # | |
Key Attributes | 1st Generation IPEX RF Cable, 60±5mm |
Description | 6cm 1Gen RF Cables ROHS |
Datasheet | Shenzhen Kinghelm Elec KHA-(RG1.13)-TX60-IPEX-221 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | Shenzhen Kinghelm Elec | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Shenzhen Kinghelm Elec KHA-(RG1.13)-TX60-IPEX-221 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 100 |
Sales Unit | Piece |
In-Stock: 100
100 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1448 | $ 0.72 |
50+ | $ 0.1414 | $ 7.07 |
200+ | $ 0.1392 | $ 27.84 |
500+ | $ 0.1369 | $ 68.45 |
Better price for more quantity?
$