Images are for reference only
EDA Models
Shenzhen Kinghelm Elec KHB(RG113)-240-29
Manufacturer | |
Mfr. Part # | KHB(RG113)-240-29 |
LCSC Part # | C454124 |
Package | - |
Customer # | |
Key Attributes | 1.13mm RF Cable, SMA Female to SMA Female, 240mm Long |
Description | RF Cables ROHS |
Datasheet | Shenzhen Kinghelm Elec KHB(RG113)-240-29 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Cables | |
Manufacturer | Shenzhen Kinghelm Elec | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Shenzhen Kinghelm Elec KHB(RG113)-240-29 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.7625 | $ 0.76 |
10+ | $ 0.6375 | $ 6.38 |
30+ | $ 0.5758 | $ 17.27 |
100+ | $ 0.46 | $ 46.00 |
500+ | $ 0.423 | $ 211.50 |
1,000+ | $ 0.4029 | $ 402.90 |