Johanson Dielectrics 0910CF15B0100E
| Manufacturer | |
| Mfr. Part # | 0910CF15B0100E |
| LCSC Part # | C3187506 |
| Package | 0805 |
| Customer # | |
| Description | 1.2dB 20dB 10dB 860MHz~960MHz 0805 RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1895 | $ 2.19 |
200+ | $ 0.8477 | $ 169.54 |
500+ | $ 0.818 | $ 409.00 |
1,000+ | $ 0.8039 | $ 803.90 |
Standard Packaging 4000/Full
Reel | ||