Anatech Electronics Inc. AB913B488
Manufacturer | |
Mfr. Part # | AB913B488 |
LCSC Part # | C3156130 |
Package | - |
Customer # | |
Key Attributes | 913 MHz Cavity Filter |
Description | 20MHz Bandpass 1.6dB 1dB RF Filters ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Filters | |
Manufacturer | Anatech Electronics Inc. | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8548000001 |
USHTS | 8548000000 |
TARIC | 8548009099 |
CAHTS | 8548000000 |
BRHTS | 85480010 |
INHTS | 85480000 |
MXHTS | 8548.10.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1071.7606 | $ 1071.76 |
200+ | $ 414.757 | $ 82951.40 |
500+ | $ 400.1821 | $ 200091.05 |
1,000+ | $ 392.9795 | $ 392979.50 |
Standard Packaging 1/Full
Box |