Anatech Electronics Inc. AE6525N2249
Manufacturer | |
Mfr. Part # | AE6525N2249 |
LCSC Part # | C3155542 |
Package | - |
Customer # | |
Key Attributes | 6525 MHz Waveguide Band stop Filter |
Description | 1.2GHz With Resistance 2dB RF Filters ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Filters | |
Manufacturer | Anatech Electronics Inc. | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8548000001 |
USHTS | 8548000000 |
TARIC | 8548009099 |
CAHTS | 8548000000 |
BRHTS | 85480010 |
INHTS | 85480000 |
MXHTS | 8548.10.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 6275.8433 | $ 6275.84 |
200+ | $ 2428.6685 | $ 485733.70 |
500+ | $ 2343.3159 | $ 1171657.95 |
1,000+ | $ 2301.1434 | $ 2301143.40 |
Standard Packaging 1/Full
Box |