ADI HMC7543-SX
| Manufacturer | |
| Mfr. Part # | HMC7543-SX |
| LCSC Part # | C605902 |
| Package | - |
| Customer # | |
| Key Attributes | 71 GHz to 76 GHz E-band Power Amplifier |
| Description | 4V 21.5dB 71GHz~76GHz 450mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 428.6964 | $ 428.70 |
30+ | $ 407.9752 | $ 12239.26 |
Standard Packaging 2/Full
Bag | ||