ADI HMC994A-SX
| Manufacturer | |
| Mfr. Part # | HMC994A-SX |
| LCSC Part # | C605913 |
| Package | SMD |
| Customer # | |
| Key Attributes | 0.5 Watt Power Amplifier, DC-30GHz |
| Description | 14dB 8V~11V 3.5dB 250mA SMD RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 534.8783 | $ 534.88 |
30+ | $ 509.0269 | $ 15270.81 |
Standard Packaging 2/Full
Bag | ||