Mini-Circuits SCG-3-392+
| Manufacturer | |
| Mfr. Part # | SCG-3-392+ |
| LCSC Part # | C6999559 |
| Package | SMD-6P,2x1.2mm |
| Customer # | |
| Description | 2.7GHz~3.9GHz 1.2dB SMD-6P,2x1.2mm RF Power Dividers/Splitters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6255 | $ 7.63 |
10+ | $ 7.4322 | $ 74.32 |
30+ | $ 7.3033 | $ 219.10 |
100+ | $ 7.1744 | $ 717.44 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$