Images are for reference only
EDA Models
Analog Devices HMC-C011
Manufacturer | |
Mfr. Part # | HMC-C011 |
LCSC Part # | C605941 |
Package | - |
Customer # | |
Key Attributes | 20GHzBroadbandHighIsolationNon-ReflectiveGaAsMESFETSPDTSwitch |
Description | 0Hz~20GHz 35dB 4.9dB RF Switches ROHS |
Datasheet | Analog Devices HMC-C011 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Analog Devices | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices HMC-C011 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now