Images are for reference only
EDA Models
Analog Devices HMC536LP2
Manufacturer | |
Mfr. Part # | HMC536LP2 |
LCSC Part # | C3303715 |
Package | DFN-6(2x2) |
Customer # | |
Key Attributes | 6GHzGaAsMMICPositiveControlT/RSwitch |
Description | 0Hz~6GHz 27dB 0.6dB DFN-6(2x2) RF Switches ROHS |
Datasheet | Analog Devices HMC536LP2 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Analog Devices | |
Package | DFN-6(2x2) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices HMC536LP2 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 5.6642 | $ 5.66 |
200+ | $ 2.192 | $ 438.40 |
500+ | $ 2.1148 | $ 1057.40 |
1,000+ | $ 2.0778 | $ 2077.80 |