Images are for reference only
EDA Models
Analog Devices HMC641ALC4TR
Manufacturer | |
Mfr. Part # | HMC641ALC4TR |
LCSC Part # | C579566 |
Package | QFN-24-EP(4x4) |
Customer # | |
Key Attributes | BroadbandNon-ReflectiveGaAspHEMTSP4TRFSwitch,DC-20GHz |
Description | 0Hz~20GHz 42dB 2.1dB QFN-24-EP(4x4) RF Switches ROHS |
Datasheet | ![]() |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Analog Devices | |
Package | QFN-24-EP(4x4) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Not available now