Images are for reference only
EDA Models
MACOM MASW-009444-TR3000
Manufacturer | |
Mfr. Part # | MASW-009444-TR3000 |
LCSC Part # | C17182710 |
Package | PDFN-6(1x1) |
Customer # | |
Key Attributes | GaAsSP2T1.8VRFSwitch,DC-6.0GHz |
Description | 0Hz~6GHz 28dB 0.45dB PDFN-6(1x1) RF Switches ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | MACOM | |
Package | PDFN-6(1x1) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.9627 | $ 0.96 |
200+ | $ 0.3848 | $ 76.96 |
500+ | $ 0.3709 | $ 185.45 |
1,000+ | $ 0.3647 | $ 364.70 |
Standard Packaging 3000/Full
Reel |