Images are for reference only
EDA Models
PANASONIC ARD15124C
Manufacturer | |
Mfr. Part # | ARD15124C |
LCSC Part # | C3302081 |
Package | - |
Customer # | |
Key Attributes | 26.5GHzCoaxialRFSwitch |
Description | 85dB 0.8dB RF Switches ROHS |
Datasheet | PANASONIC ARD15124C |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | PANASONIC | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | PANASONIC ARD15124C |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 407.0096 | $ 407.01 |
200+ | $ 157.5075 | $ 31501.50 |
500+ | $ 151.9726 | $ 75986.30 |
1,000+ | $ 149.2377 | $ 149237.70 |
Standard Packaging 1/Full
Box |