Images are for reference only
EDA Models
Pasternack Enterprises PE71S6364
Manufacturer | |
Mfr. Part # | PE71S6364 |
LCSC Part # | C17265553 |
Package | - |
Customer # | |
Key Attributes | SP4TElectromechanicalRelayLatchingSwitch,Terminated,DCto18GHz,upto90W,12V,SMA |
Description | 0Hz~18GHz 80dB 0.15dB RF Switches ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Pasternack Enterprises | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1420.4884 | $ 1420.49 |
200+ | $ 1334.1226 | $ 266824.52 |
500+ | $ 1289.5413 | $ 644770.65 |
1,000+ | $ 1267.5133 | $ 1267513.30 |