Images are for reference only
EDA Models
RENESAS UPG2158T5K-E2-A
Manufacturer | |
Mfr. Part # | UPG2158T5K-E2-A |
LCSC Part # | C3313302 |
Package | TSSON-6 |
Customer # | |
Key Attributes | L/SBandSPDTRFSwitch |
Description | 50MHz~3GHz 27dB 0.53dB TSSON-6 RF Switches ROHS |
Datasheet | RENESAS UPG2158T5K-E2-A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | RENESAS | |
Package | TSSON-6 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | RENESAS UPG2158T5K-E2-A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.6957 | $ 0.70 |
200+ | $ 0.27 | $ 54.00 |
500+ | $ 0.2607 | $ 130.35 |
1,000+ | $ 0.2561 | $ 256.10 |