Images are for reference only
EDA Models
Radiall R573F03200
Manufacturer | |
Mfr. Part # | R573F03200 |
LCSC Part # | C3301739 |
Package | - |
Customer # | |
Key Attributes | 18GHzSP12TRFSwitch |
Description | 0Hz~18GHz 80dB 0.8dB RF Switches ROHS |
Datasheet | Radiall R573F03200 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R573F03200 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2319.5328 | $ 2319.53 |
200+ | $ 897.6279 | $ 179525.58 |
500+ | $ 866.0835 | $ 433041.75 |
1,000+ | $ 850.4963 | $ 850496.30 |
Standard Packaging 1/Full
Bag |