Images are for reference only
EDA Models
Radiall R574102435
Manufacturer | |
Mfr. Part # | R574102435 |
LCSC Part # | C3303421 |
Package | - |
Customer # | |
Key Attributes | 12.4GHzSP4TTerminatedRFSwitch |
Description | 0Hz~12.4GHz 60dB 0.5dB RF Switches ROHS |
Datasheet | Radiall R574102435 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Radiall R574102435 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1919.8496 | $ 1919.85 |
200+ | $ 742.9566 | $ 148591.32 |
500+ | $ 716.8464 | $ 358423.20 |
1,000+ | $ 703.9448 | $ 703944.80 |