Images are for reference only
EDA Models
Radiall R585F13200
Manufacturer | |
Mfr. Part # | R585F13200 |
LCSC Part # | C3303058 |
Package | - |
Customer # | |
Key Attributes | 26.5GHzSPDTTerminatedRFSwitchwithInternalLoadsand28VdcPower |
Description | 0Hz~26.5GHz 55dB 0.7dB RF Switches ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Radiall | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 598.068 | $ 598.07 |
200+ | $ 231.4455 | $ 46289.10 |
500+ | $ 223.3118 | $ 111655.90 |
1,000+ | $ 219.292 | $ 219292.00 |
Standard Packaging 1/Full
Bag |