59% OFF
Images are for reference only
EDA Models
Skyworks Solutions SKY13552-669LF
Manufacturer | |
Mfr. Part # | SKY13552-669LF |
LCSC Part # | C2654757 |
Package | QFN-18(2x2.4) |
Customer # | |
Key Attributes | 0.4to3.8GHzDualSP6TMain/ReceiveDiversitySwitch |
Description | 400MHz~3.8GHz QFN-18(2x2.4) RF Switches ROHS |
Datasheet | Skyworks Solutions SKY13552-669LF |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Skyworks Solutions | |
Package | QFN-18(2x2.4) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Skyworks Solutions SKY13552-669LF |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 4
4 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 3.7409 $ 1.5338 | $ 1.53 |
10+ | $ 3.2352 $ 1.3265 | $ 13.27 |
30+ | $ 2.9353 $ 1.2035 | $ 36.11 |
100+ | $ 2.6306 $ 1.0786 | $ 107.86 |
500+ | $ 2.4908 $ 1.0213 | $ 510.65 |
1,000+ | $ 2.4264 $ 0.9949 | $ 994.90 |
Better price for more quantity?
$