Images are for reference only
EDA Models
Skyworks Solutions SKY85201-11
Manufacturer | |
Mfr. Part # | SKY85201-11 |
LCSC Part # | C2654760 |
Package | QFN-16(2.3x2.3) |
Customer # | |
Key Attributes | 2.4to2.5GHzSPDTSwitchwithLow-NoiseAmplifier |
Description | 2.4GHz~2.5GHz 8dB QFN-16(2.3x2.3) RF Switches ROHS |
Datasheet | Skyworks Solutions SKY85201-11 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/RF Switches | |
Manufacturer | Skyworks Solutions | |
Package | QFN-16(2.3x2.3) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Skyworks Solutions SKY85201-11 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.1223 | $ 1.12 |
10+ | $ 0.9542 | $ 9.54 |
30+ | $ 0.8603 | $ 25.81 |
100+ | $ 0.7558 | $ 75.58 |
500+ | $ 0.7103 | $ 355.15 |
1,000+ | $ 0.6891 | $ 689.10 |