REALTEK RTL8761ATV-CG
| Manufacturer | |
| Mfr. Part # | RTL8761ATV-CG |
| LCSC Part # | C2686914 |
| Package | QFN-32-EP(4x4) |
| Customer # | |
| Description | 115.2Kbps 3V~3.6V QFN-32-EP(4x4) RF Transceiver ICs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | REALTEK | |
| Package | QFN-32-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0303 | $ 2.03 |
10+ | $ 1.7318 | $ 17.32 |
30+ | $ 1.5444 | $ 46.33 |
100+ | $ 1.3541 | $ 135.41 |
490+ | $ 1.2672 | $ 620.93 |
980+ | $ 1.2307 | $ 1206.09 |
Standard Packaging 490/Full
Tray | ||